357-043-401-178

Heilind Number:EDA357-043-401-178
Manufacturer:EDAC
Manufacturer Number:357-043-401-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-401-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-401-178

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered for seamless interconnectivity in electronic devices. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in the most demanding environments. With a single row design and 43 positions, it offers ample connectivity options for your PCB needs. The contact material, made of Copper Alloy, guarantees optimal conductivity and signal integrity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're designing consumer electronics or industrial machinery, trust in the quality and durability of our Card Edge Connector to deliver exceptional results.