357-043-405-101

Heilind Number:EDA357-043-405-101
Manufacturer:EDAC
Manufacturer Number:357-043-405-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-405-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-405-101

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector ( 357-043-405-101). Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a high amperage rating of 5A, it guarantees reliable power transmission. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Featuring a single row with 43 positions, a pitch of .156 inches, and a row spacing of .2 inches, it offers seamless integration on your PCB. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in our superior quality Card Edge Connector for your connectivity needs.