357-043-405-103

Heilind Number:EDA357-043-405-103
Manufacturer:EDAC
Manufacturer Number:357-043-405-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-405-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-405-103

Detailed Description

Introducing our 357-043-405-103 Card Edge Connector, the essential component for seamless board-to-board connections in electronic applications. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any operating environment. With a single row layout and 43 positions, it offers ample connectivity options while maintaining a compact footprint. The contact material, Copper Alloy, guarantees optimal signal transmission and longevity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for efficient and secure connections. Whether used in industrial machinery, telecommunications equipment, or consumer electronics, this connector is a versatile solution for your PCB integration needs. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it delivers high performance even in demanding conditions. Trust in the quality and functionality of this Card Edge Connector to streamline your electronic assembly processes.