357-043-405-107

Heilind Number:EDA357-043-405-107
Manufacturer:EDAC
Manufacturer Number:357-043-405-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-405-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-405-107

Detailed Description

Introducing our high-performance Card Edge Connector, the essential component for seamless PCB connectivity. Designed with precision and durability in mind, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability in any application. With a single row configuration and 43 positions, it offers ample connectivity options for your PCB needs. The contact material, made of Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial use. Trust in its straight mount orientation for easy installation and count on its 5A amperage rating for robust performance. Elevate your PCB design with this exceptional Card Edge Connector, a true standout in our extensive range of quality connectors.