357-043-405-108

Heilind Number:EDA357-043-405-108
Manufacturer:EDAC
Manufacturer Number:357-043-405-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-405-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-405-108

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless integration in your PCB assembly. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with stringent safety standards. Its single-row configuration with 43 positions offers ample connectivity options, while the copper alloy contact material guarantees reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector allows for precise and secure mating. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for use in diverse industrial applications. Trust in the quality and performance of this essential component, a testament to our commitment to delivering top-notch connectivity solutions.