357-043-405-112

Heilind Number:EDA357-043-405-112
Manufacturer:EDAC
Manufacturer Number:357-043-405-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-405-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-405-112

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered to meet the demands of modern electronic applications. Designed for seamless integration on printed circuit boards, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a generous 43 positions, it offers ample connectivity options for your project. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. A pitch of .156 inches and row spacing of .2 inches enable precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a variety of environments. Trust in its 5A amperage rating and straight mount orientation for secure and efficient performance. Explore the endless possibilities with our Card Edge Connector, a must-have component in the world of electronic connectivity.