357-043-405-158

Heilind Number:EDA357-043-405-158
Manufacturer:EDAC
Manufacturer Number:357-043-405-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-405-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-405-158

Detailed Description

Experience seamless and reliable connectivity with our Card Edge Connector, designed for high-performance applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures optimal safety and longevity. With a black color finish, it adds a sleek and professional touch to your setup. Featuring a single row design with 43 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for easy and precise alignment on your PCB. Operating in a wide temperature range from -40 to 105°C, it is suitable for use in various environments. Whether you're working on industrial machinery or consumer electronics, this Card Edge Connector is the perfect solution for your connectivity needs. Trust in its quality and performance to keep your systems running smoothly.