357-043-421-102

Heilind Number:EDA357-043-421-102
Manufacturer:EDAC
Manufacturer Number:357-043-421-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-421-102

Detailed Description

Introducing our high-performance Card Edge Connector, the perfect solution for seamless board-to-board connections in a variety of electronic applications. This sleek and streamlined connector boasts a durable housing constructed from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a single row design and a pitch of .156 inches, it offers easy installation and optimal space utilization. The 43 copper alloy contact positions guarantee secure and efficient connectivity, while the straight mount orientation simplifies assembly. Rated for an amperage of 5A and an operating temperature range of -40 to 105°C, this connector is built to withstand even the most demanding environments. Trust in our Card Edge Connector for superior performance and longevity in your PCB designs.