357-043-421-104

Heilind Number:EDA357-043-421-104
Manufacturer:EDAC
Manufacturer Number:357-043-421-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-421-104

Detailed Description

Introducing our 357-043-421-104 Card Edge Connector, a sleek and reliable solution for seamlessly connecting circuit boards. Designed with precision and durability in mind, this connector features a black UL 94V-0 Thermoplastic Polyester housing that guarantees safety and performance. With a single row layout and 43 positions, it offers ample connectivity for your PCB needs. The contact material, made of high-quality Copper Alloy, ensures optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for a variety of applications. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, make installation a breeze. Trust in the 357-043-421-104 for seamless and efficient board-to-board connections in your projects.