357-043-421-112

Heilind Number:EDA357-043-421-112
Manufacturer:EDAC
Manufacturer Number:357-043-421-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-421-112

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures superior performance and longevity. With a single row configuration and 43 positions, it offers ample connectivity options for your PCB assembly needs. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of industrial applications. Trust in its straight mount orientation for easy installation and a perfect fit every time. Upgrade your electronic systems with the reliability and quality of our Card Edge Connector.