357-043-421-158

Heilind Number:EDA357-043-421-158
Manufacturer:EDAC
Manufacturer Number:357-043-421-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-421-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-421-158

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, featuring a sleek black design that not only enhances the aesthetics of your setup but also delivers top-notch performance. Engineered for durability, this connector boasts a UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable operation even in demanding environments. With a single row configuration and 43 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise and secure connections. Designed for straight mount orientation, installation is a breeze. Operating seamlessly within a wide temperature range of -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality to elevate the efficiency and functionality of your PCB assemblies.