357-043-421-178

Heilind Number:EDA357-043-421-178
Manufacturer:EDAC
Manufacturer Number:357-043-421-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-421-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-421-178

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-043-421-178. Designed for seamless board-to-board connections, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a total of 43 positions, it offers ample connectivity for your PCB projects. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial applications. Its pitch of .156 in and row spacing of .2 in make for easy and secure installations. Trust in the 357-043-421-178 for efficient and dependable connectivity solutions.