357-043-425-101

Heilind Number:EDA357-043-425-101
Manufacturer:EDAC
Manufacturer Number:357-043-425-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-425-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-425-101

Detailed Description

Introducing our 357-043-425-101 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector boasts a pitch of .156 inches and a single row configuration with 43 positions, ensuring efficient data transfer in a compact space. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, offering exceptional durability and safety. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is versatile and suitable for a variety of applications. Whether you're working on a DIY project or a professional installation, trust in the quality and performance of our Card Edge Connector. Available in classic black, it not only delivers on functionality but also enhances the aesthetics of your setup. Elevate your connectivity experience with this essential component from our extensive range of PCB Connectors.