357-043-425-103

Heilind Number:EDA357-043-425-103
Manufacturer:EDAC
Manufacturer Number:357-043-425-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-425-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-425-103

Detailed Description

Introducing our Card Edge Connector, designed for seamless connectivity in a variety of electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With a single row configuration and 43 positions, it offers ample room for efficient PCB connections. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing make for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Whether you're a professional in the field or a DIY enthusiast, trust in this connector for your board-to-board PCB connection needs. Explore our full range of connectors for all your electronic projects.