357-043-425-107

Heilind Number:EDA357-043-425-107
Manufacturer:EDAC
Manufacturer Number:357-043-425-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-425-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-425-107

Detailed Description

Introducing the 357-043-425-107 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. This black connector, crafted from UL 94V-0 Thermoplastic Polyester, not only ensures durability but also meets stringent safety standards. With a single row design and 43 positions, it offers ample connectivity options for your PCB needs. The copper alloy contacts guarantee excellent conductivity, while the .156" pitch and .2" row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of environments. Whether you're designing industrial equipment or consumer electronics, trust the 357-043-425-107 to deliver high performance and reliability. Elevate your PCB connectivity with this essential component.