357-043-425-158

Heilind Number:EDA357-043-425-158
Manufacturer:EDAC
Manufacturer Number:357-043-425-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-425-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-425-158

Detailed Description

Introducing our premium Card Edge Connector, meticulously engineered for seamless board-to-board connectivity in high-performance electronic devices. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with stringent safety standards. Its single-row design features 43 positions, each meticulously plated with Copper Alloy for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector guarantees precise alignment and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in a wide range of environments. Trust in the quality and reliability of our Card Edge Connector for all your PCB connection needs.