357-043-425-178

Heilind Number:EDA357-043-425-178
Manufacturer:EDAC
Manufacturer Number:357-043-425-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-425-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-425-178

Detailed Description

Introducing our 357-043-425-178 Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed for reliability and performance, this black connector boasts a robust amperage rating of 5 A, making it ideal for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it ensures both durability and conductivity. With a single row layout and a pitch of .156 inches, it offers precise and efficient connectivity. The 43 positions provide ample room for connectivity needs. Its straight mount orientation and wide operating temperature range from -40 to 105°C further enhance its versatility. Trust in this connector for secure and efficient PCB interconnections in your projects.