357-043-427-101

Heilind Number:EDA357-043-427-101
Manufacturer:EDAC
Manufacturer Number:357-043-427-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-427-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-427-101

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, SKU 357-043-427-101. Designed for seamless integration, this connector is a reliable solution for your electronic assembly needs. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, and featuring Copper Alloy contacts, it ensures superior performance and longevity. With a single row layout and a total of 43 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for various environments. Whether you're a DIY enthusiast or a professional in the field, this Card Edge Connector is a must-have for your projects. Elevate your PCB connections with this high-quality component.