357-043-427-102

Heilind Number:EDA357-043-427-102
Manufacturer:EDAC
Manufacturer Number:357-043-427-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-427-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-427-102

Detailed Description

Introducing the 357-043-427-102 Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Designed with precision and durability in mind, this connector boasts a sleek black color and a single row configuration, housing 43 positions for extensive connectivity options. Crafted from high-grade UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in the harshest environments, with a contact material of Copper Alloy ensuring optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Trust in the 357-043-427-102 for secure and efficient PCB connections, meeting the highest standards of quality and performance.