357-043-427-103

Heilind Number:EDA357-043-427-103
Manufacturer:EDAC
Manufacturer Number:357-043-427-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-427-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-427-103

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. Crafted with precision and durability in mind, this connector is a vital component for your electronic assembly needs. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it not only provides a professional aesthetic but also ensures safety and compliance with industry standards. With a single row configuration and 43 positions, it offers ample connectivity options for your circuitry. The contact material, Copper Alloy, guarantees optimal conductivity and longevity, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications. Trust in its straight mount orientation for easy installation and a secure connection every time. Elevate your PCB design with this essential component, where quality meets performance seamlessly.