357-043-427-104

Heilind Number:EDA357-043-427-104
Manufacturer:EDAC
Manufacturer Number:357-043-427-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-427-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-427-104

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in any application. Featuring a single row of 43 positions and a pitch of .156 inches, it offers optimal space-saving and easy installation. The copper alloy contact material guarantees efficient conductivity, while the straight mount orientation simplifies assembly. Rated for 5A of current and operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for your electronic connectivity needs. Upgrade your PCB setups with the 357-043-427-104 Card Edge Connector and experience enhanced performance like never before.