357-043-427-107

Heilind Number:EDA357-043-427-107
Manufacturer:EDAC
Manufacturer Number:357-043-427-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-427-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-427-107

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable connections in electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and performance. With a single row layout and 43 positions, it offers ample connectivity for various applications. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Boasting a pitch of .156 inches and row spacing of .2 inches, it allows for efficient PCB connectivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust in this Card Edge Connector for superior connectivity solutions in your electronic projects.