357-043-427-158

Heilind Number:EDA357-043-427-158
Manufacturer:EDAC
Manufacturer Number:357-043-427-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-427-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-427-158

Detailed Description

Introducing our 357-043-427-158 Card Edge Connector, a cutting-edge solution for seamless board-to-board connectivity. Engineered for optimal performance, this connector boasts a sleek black design that not only complements any PCB layout but also ensures durability. With a high amperage rating of 5 A, it can reliably handle power transmission in various applications. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees both safety and longevity. Featuring a single row configuration with 43 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures efficient signal transmission, while the precise pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Designed for straight mount orientation, it fits seamlessly into any PCB assembly. With an operating temperature range of -40 to 105°C, this connector is built to perform flawlessly even in harsh environments. Trust in the 357-043-427-158 for high-quality, reliable board-to-board connections in your electronic designs.