357-043-427-168

Heilind Number:EDA357-043-427-168
Manufacturer:EDAC
Manufacturer Number:357-043-427-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-427-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-427-168

Detailed Description

Introducing our 357-043-427-168 Card Edge Connector, the perfect solution for seamless board-to-board PCB connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring high-quality Copper Alloy contacts, this connector guarantees reliable performance in any environment. With a single row design and a pitch of .156 inches, it offers easy installation and efficient signal transmission. Boasting 43 positions and a 5A amperage rating, it accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the quality of our connectors to keep your devices running smoothly.