357-043-427-178

Heilind Number:EDA357-043-427-178
Manufacturer:EDAC
Manufacturer Number:357-043-427-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-427-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-427-178

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless connectivity in electronics applications. With a sleek black exterior, this connector not only provides a secure link between circuit boards but also adds a touch of sophistication to your setup. Engineered for optimal power transfer, it boasts a 5 A amperage rating, ensuring reliable performance even in demanding environments. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and fire resistance. Featuring a single row design with 43 positions spaced at a pitch of .156 inches, this connector offers efficient signal transmission. The contact materials, made of Copper Alloy, further enhance conductivity. With a mount orientation that is straight, installation is quick and hassle-free. Operable within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial settings. Trust in its quality and precision, making it an essential component in your electronics toolkit. Elevate your connectivity experience with our Card Edge Connector.