357-043-431-101

Heilind Number:EDA357-043-431-101
Manufacturer:EDAC
Manufacturer Number:357-043-431-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-431-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-431-101

Detailed Description

Upgrade your PCB connectivity with our 357-043-431-101 Card Edge Connector. Designed for optimal performance, this black connector features a single row layout with 43 positions, allowing for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of industrial applications. Trust in our high-quality connector to deliver efficient power transmission, with a current rating of 5A. Upgrade your PCB setup with ease and precision.