357-043-431-103

Heilind Number:EDA357-043-431-103
Manufacturer:EDAC
Manufacturer Number:357-043-431-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-431-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-431-103

Detailed Description

Introducing our high-performance Card Edge Connector, designed to meet the exacting demands of modern electronic devices. This sleek and durable connector features a single row layout with 43 positions, ensuring seamless connectivity on your PCB. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in tough operating conditions. With a current rating of 5 A and a pitch of .156 inches, it offers efficient power transmission and signal integrity. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures stability in any environment. Trust in this black-colored connector for your critical board-to-board connections, and experience the perfect blend of quality, durability, and performance.