357-043-431-104

Heilind Number:EDA357-043-431-104
Manufacturer:EDAC
Manufacturer Number:357-043-431-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-431-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-431-104

Detailed Description

Enhance the connectivity of your printed circuit boards with our high-performance Card Edge Connector. Designed for optimal signal transmission, this connector features 43 positions in a single row, allowing for efficient data transfer. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and easy installation. The contact material, made from Copper Alloy, guarantees reliable conductivity. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for use in diverse environments. Its sleek black color adds a touch of sophistication to your PCB assembly. Trust in the quality and performance of our Card Edge Connector for seamless board-to-board connections.