357-043-431-107

Heilind Number:EDA357-043-431-107
Manufacturer:EDAC
Manufacturer Number:357-043-431-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-431-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-431-107

Detailed Description

Enhance the connectivity of your electronic devices with our Card Edge Connector. Designed for seamless integration into your PCB setup, this connector boasts a sleek black finish that not only looks sharp but also ensures durability. With a high amperage rating of 5 A, you can rely on it to deliver consistent power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees both safety and reliability. Featuring a single row with 43 positions, it offers ample room for your connections. The contact material, Copper Alloy, ensures excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment for seamless data transfer. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Trust in our high-quality product to keep your devices connected efficiently.