357-043-431-108

Heilind Number:EDA357-043-431-108
Manufacturer:EDAC
Manufacturer Number:357-043-431-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-431-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-431-108

Detailed Description

Introducing our high-performance Card Edge Connector, offering reliable connectivity for your PCB applications. Engineered for optimal efficiency, this connector features a sleek black design and a single row configuration, perfect for space-saving installations. With a contact material of durable Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, it ensures longevity and safety. The 43 positions, along with a pitch of .156 inches and row spacing of .2 inches, provide seamless integration with your circuit boards. Designed for straight mount orientation, it guarantees easy and secure assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in its 5A amperage rating and robust construction to meet your connectivity needs with precision and durability. Upgrade your PCB setups with this essential component, now available under our Connectors category.