357-043-431-112

Heilind Number:EDA357-043-431-112
Manufacturer:EDAC
Manufacturer Number:357-043-431-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-431-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-431-112

Detailed Description

Upgrade your PCB connectivity with our 357-043-431-112 Card Edge Connector. Designed for optimal performance, this sleek black connector features a single row with 43 positions, perfect for streamlined connections. With a high amperage rating of 5 A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission even in demanding environments. The contact material, Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Whether you're a DIY enthusiast or a professional engineer, this connector, with a straight mount orientation, is a must-have for your PCB assembly projects. Its wide operating temperature range of -40 to 105 °C makes it versatile for use in various applications. Trust in our expertise in Products, Connectors, and PCB Connectors to elevate your connectivity solutions with this high-quality Card Edge Connector.