357-043-431-178

Heilind Number:EDA357-043-431-178
Manufacturer:EDAC
Manufacturer Number:357-043-431-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-431-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-431-178

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector, SKU 357-043-431-178. Designed for seamless integration into your electronic systems, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durable and reliable performance. With a single row configuration and 43 positions, it provides ample connectivity for your applications. The contact material, Copper Alloy, guarantees optimal conductivity and signal integrity. At a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient PCB connections. Its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is ideal for a wide range of environments. Trust in this essential component for your electronic projects.