357-043-441-103

Heilind Number:EDA357-043-441-103
Manufacturer:EDAC
Manufacturer Number:357-043-441-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-441-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-441-103

Detailed Description

Introducing our 357-043-441-103 Card Edge Connector, the epitome of reliable and efficient PCB connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures optimal performance even in the most demanding environments. With a single row design and 43 positions, it offers ample connectivity for your PCB requirements. The copper alloy contact material guarantees secure and stable connections, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for seamless installation. Explore the possibilities with this essential component in our extensive lineup of high-quality connectors.