357-043-441-104

Heilind Number:EDA357-043-441-104
Manufacturer:EDAC
Manufacturer Number:357-043-441-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-441-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-441-104

Detailed Description

Introducing our 357-043-441-104 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a housing made of UL 94V-0 Thermoplastic Polyester in a striking black color. With a single row design and 43 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for a secure and stable connection every time. Upgrade your PCB assembly with the 357-043-441-104 Card Edge Connector and experience unmatched performance and reliability.