357-043-441-107

Heilind Number:EDA357-043-441-107
Manufacturer:EDAC
Manufacturer Number:357-043-441-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-441-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-441-107

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connections. Expertly engineered for high performance, this connector boasts a sleek black color and a single row design with 43 positions, offering ample connectivity options. With a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable power delivery at an amperage of 5A. The precise pitch of .156 inches and row spacing of .2 inches allow for secure and efficient installation. Designed for straight mount orientation, it is ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees durability and longevity in any environment. Elevate your PCB connectivity with the 357-043-441-107 Card Edge Connector.