357-043-445-102

Heilind Number:EDA357-043-445-102
Manufacturer:EDAC
Manufacturer Number:357-043-445-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-445-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-445-102

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector ( 357-043-445-102). Designed for high-performance applications, this connector ensures reliable power and data transmission with a current rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row configuration with 43 positions, it offers seamless integration on your PCB. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy mating. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in its quality and performance to enhance the efficiency of your electronic systems.