357-043-445-103

Heilind Number:EDA357-043-445-103
Manufacturer:EDAC
Manufacturer Number:357-043-445-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-445-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-445-103

Detailed Description

Introducing our 357-043-445-103 Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Engineered for reliability and performance, this connector features a single row design with 43 positions, allowing for efficient signal transmission in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures long-lasting durability and conductivity. The sleek black color adds a professional touch to any assembly. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for use in various environments. Trust in the quality and functionality of this connector for your next electronic project.