357-043-445-108

Heilind Number:EDA357-043-445-108
Manufacturer:EDAC
Manufacturer Number:357-043-445-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-445-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-445-108

Detailed Description

Introducing our Card Edge Connector, designed for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With 43 positions and a pitch of .156 inches, it offers ample connectivity options for your PCB projects. The copper alloy contact material guarantees efficient signal transmission, while the 5A amperage rating ensures safe and stable power delivery. Perfect for straight mounting orientation, this connector is easy to install and ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile and dependable solution for your connectivity needs. Elevate your PCB design with the 357-043-445-108 Card Edge Connector.