357-043-445-158

Heilind Number:EDA357-043-445-158
Manufacturer:EDAC
Manufacturer Number:357-043-445-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-445-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-445-158

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in your PCB assemblies. Crafted with precision and durability in mind, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring robust protection and compliance with stringent safety standards. With a single row configuration and 43 positions, it offers ample connectivity for your applications. The contact material, Copper Alloy, guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide efficient board-to-board connectivity. Operating flawlessly even in extreme conditions, this connector has an impressive amperage rating of 5A and an operating temperature range of -40 to 105°C. Whether you're designing for industrial, automotive, or consumer electronics, trust in the performance and quality of our Card Edge Connector to elevate your PCB designs.