357-043-445-168

Heilind Number:EDA357-043-445-168
Manufacturer:EDAC
Manufacturer Number:357-043-445-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-445-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-445-168

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless PCB connectivity. Designed for high-performance applications, this connector boasts a sleek black finish that not only adds a touch of sophistication but also indicates durability. Engineered to handle up to 5A of power, it ensures reliable and efficient transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees superior safety and protection. With a single row configuration and 43 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Trust this Card Edge Connector for seamless and dependable board-to-board connections in your electronic devices.