357-043-447-101

Heilind Number:EDA357-043-447-101
Manufacturer:EDAC
Manufacturer Number:357-043-447-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-447-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-447-101

Detailed Description

Introducing our Card Edge Connector, designed for seamless integration in PCB applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector guarantees reliable performance in any environment. With a current rating of 5 A, it ensures efficient power transmission. The copper alloy contacts, spaced at a pitch of .156 in, offer optimal conductivity and signal integrity. Featuring a single row layout with 43 positions, it allows for high-density board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in various electronic devices. Trust in this connector for secure and efficient data transfer in your next project.