357-043-447-102

Heilind Number:EDA357-043-447-102
Manufacturer:EDAC
Manufacturer Number:357-043-447-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-447-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-447-102

Detailed Description

Introducing our 357-043-447-102 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for optimal performance, this connector boasts a high amperage rating of 5 A, ensuring efficient power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. With a single row configuration and 43 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material ensures excellent conductivity, while the .156 inch pitch and .2 inch row spacing allow for precise and secure connections. Perfect for a wide range of electronic devices, this connector is built to withstand extreme temperatures, with an operating range of -40 to 105 °C. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.