357-043-447-103

Heilind Number:EDA357-043-447-103
Manufacturer:EDAC
Manufacturer Number:357-043-447-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-447-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-447-103

Detailed Description

Introducing our Card Edge Connector, a cutting-edge solution for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With a single row layout and 43 positions, it offers ample connectivity options for your project. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for both standard and challenging applications. Its .156-inch pitch and .2-inch row spacing provide efficient signal transfer. Whether you're a professional in the tech industry or a DIY enthusiast, this Card Edge Connector is an essential component for your PCB assembly needs. Trust in its quality and streamline your connectivity process with ease.