357-043-447-104

Heilind Number:EDA357-043-447-104
Manufacturer:EDAC
Manufacturer Number:357-043-447-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-447-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-447-104

Detailed Description

Introducing our high-performance Card Edge Connector, designed to seamlessly integrate into your PCB assembly process. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 rated Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a single row configuration and 43 positions, it offers ample connectivity for your electronic devices. The contact material, Copper Alloy, guarantees optimal signal transmission while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for efficiency, this connector can handle up to 5A of current, making it ideal for various applications. Its straight mount orientation allows for seamless integration onto your circuit board. With an operating temperature range of -40 to 105°C, you can trust in its performance even in extreme conditions. Trust in our Card Edge Connector to deliver exceptional quality and performance for your PCB connectivity needs.