357-043-447-107

Heilind Number:EDA357-043-447-107
Manufacturer:EDAC
Manufacturer Number:357-043-447-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-447-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-447-107

Detailed Description

Introducing our high-performance Card Edge Connector, the ideal solution for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector boasts a sleek black design that not only complements any electronic assembly but also ensures reliable performance. With a current rating of 5 A and UL 94V-0 Thermoplastic Polyester housing material, rest assured of its safety and efficiency. The single-row configuration with 43 positions, copper alloy contact material, and a pitch of .156 in guarantee optimal connectivity in even the most demanding applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this essential component to deliver superior connectivity and functionality in your electronic projects.