357-043-447-108

Heilind Number:EDA357-043-447-108
Manufacturer:EDAC
Manufacturer Number:357-043-447-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-447-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-447-108

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees both reliability and longevity. With a robust amperage rating of 5A, it ensures efficient power transmission. The 43 positions, arranged in a single row with a pitch of .156 inches and row spacing of .2 inches, offer ample connectivity options. Each contact is made of premium Copper Alloy, guaranteeing optimal signal transfer. Designed for straight mount orientation, this connector is easy to install. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Trust in the quality and performance of this Card Edge Connector for your PCB connectivity needs.