357-043-447-112

Heilind Number:EDA357-043-447-112
Manufacturer:EDAC
Manufacturer Number:357-043-447-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-447-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-447-112

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 43 positions, it offers seamless connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Engineered for precision, it has a pitch of .156 inches and row spacing of .2 inches, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for secure attachment. Elevate your PCB designs with this essential component, a must-have in any professional setting.