357-043-447-158

Heilind Number:EDA357-043-447-158
Manufacturer:EDAC
Manufacturer Number:357-043-447-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-447-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-447-158

Detailed Description

Introducing our cutting-edge Card Edge Connector, revolutionizing the world of PCB connectivity. Engineered with precision and innovation, this essential component boasts a sleek black design that seamlessly integrates into any system. With a high amperage rating of 5 A, it delivers exceptional performance and reliability. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in even the most demanding environments. Featuring a single row configuration with 43 positions, it offers versatile connectivity options for various applications. The contact material, made of Copper Alloy, guarantees optimal signal transmission. With a pitch of .156 in and row spacing of .2 in, it enables efficient and secure connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures consistent functionality. Perfect for use in industrial, commercial, and consumer electronics, this Card Edge Connector is a must-have for any PCB assembly project. Elevate your connectivity experience with this premium-grade component.