357-043-447-168

Heilind Number:EDA357-043-447-168
Manufacturer:EDAC
Manufacturer Number:357-043-447-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-447-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-447-168

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed to effortlessly facilitate seamless connectivity within your electronic devices. Crafted with precision and durability in mind, this essential component boasts a sleek black finish that not only complements any PCB layout but also ensures longevity in even the most demanding environments. With a high amperage rating of 5 A, it guarantees reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, offers exceptional protection against heat and fire hazards. Featuring a single row configuration with 43 positions and a pitch of .156 inches, this connector enables efficient data transfer. Its copper alloy contacts provide superior conductivity, while the .2-inch row spacing allows for easy installation. Whether you're designing industrial machinery or consumer electronics, our Card Edge Connector is the perfect choice for secure and high-performance board-to-board connections. With a wide operating temperature range of -40 to 105°C, it ensures functionality even in extreme conditions. Upgrade your connectivity solutions with this essential component, available now in our comprehensive range of PCB connectors.