357-043-447-178

Heilind Number:EDA357-043-447-178
Manufacturer:EDAC
Manufacturer Number:357-043-447-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-447-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-447-178

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for reliability and durability, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring safety and quality. With a 1-row configuration and 43 positions, it offers ample connectivity for your applications. The copper alloy contacts guarantee efficient power transmission, rated for up to 5 A. Its .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Engineered for seamless integration, this connector boasts a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Trust in our Card Edge Connector for superior performance in your electronic devices.